
MOV-14D751KTR | |
|---|---|
DigiKey Part Number | 118-MOV-14D751KTR-ND - Tape & Reel (TR) 118-MOV-14D751KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-14D751KTR |
Description | VARISTOR 750V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 4.5 kA | |
Energy | 143J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 7,72500 Kč | 77,25 Kč |
| 25 | 6,89600 Kč | 172,40 Kč |
| 100 | 5,99930 Kč | 599,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,38933 Kč | 2 155,73 Kč |
| 800 | 5,16278 Kč | 4 130,22 Kč |
| 1 200 | 5,04937 Kč | 6 059,24 Kč |
| 2 000 | 4,92349 Kč | 9 846,98 Kč |
| 2 800 | 4,85000 Kč | 13 580,00 Kč |
| 4 000 | 4,77930 Kč | 19 117,20 Kč |
| 10 000 | 4,62702 Kč | 46 270,20 Kč |
| 20 000 | 4,53524 Kč | 90 704,80 Kč |
| 40 000 | 4,45974 Kč | 178 389,60 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |


