750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D751KTR

DigiKey Part Number
118-MOV-14D751KTR-ND - Tape & Reel (TR)
118-MOV-14D751KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-14D751KTR
Description
VARISTOR 750V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
4.5 kA
Energy
143J
Number of Circuits
1
Capacitance @ Frequency
270 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 561
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
107,72500 Kč77,25 Kč
256,89600 Kč172,40 Kč
1005,99930 Kč599,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4005,38933 Kč2 155,73 Kč
8005,16278 Kč4 130,22 Kč
1 2005,04937 Kč6 059,24 Kč
2 0004,92349 Kč9 846,98 Kč
2 8004,85000 Kč13 580,00 Kč
4 0004,77930 Kč19 117,20 Kč
10 0004,62702 Kč46 270,20 Kč
20 0004,53524 Kč90 704,80 Kč
40 0004,45974 Kč178 389,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč