
MOV-14D680K | |
|---|---|
DigiKey Part Number | MOV-14D680K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D680K |
Description | VARISTOR 68V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D680K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 75 V | |
Current - Surge | 1 kA | |
Energy | 14J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 25 | 5,09000 Kč | 127,25 Kč |
| 100 | 4,39700 Kč | 439,70 Kč |
| 250 | 4,06520 Kč | 1 016,30 Kč |
| 800 | 3,75024 Kč | 3 000,19 Kč |
| 1 600 | 3,60601 Kč | 5 769,62 Kč |
| 3 200 | 3,48731 Kč | 11 159,39 Kč |
| 5 600 | 3,40696 Kč | 19 078,98 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |




