620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D621K

DigiKey Part Number
MOV-10D621K-ND
Manufacturer
Manufacturer Product Number
MOV-10D621K
Description
VARISTOR 620V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-10D621K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
2.5 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
160 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 457
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,78800 Kč47,88 Kč
254,24160 Kč106,04 Kč
1003,65370 Kč365,37 Kč
2503,36976 Kč842,44 Kč
8003,10114 Kč2 480,91 Kč
1 6002,97804 Kč4 764,86 Kč
3 2002,87679 Kč9 205,73 Kč
5 6002,80822 Kč15 726,03 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč