Direct

MOV-10D560KTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D560KTR-ND - Tape & Reel (TR) 118-MOV-10D560KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D560KTR |
Description | VARISTOR 56V 500A DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D560KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 500 A | |
Energy | 7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 3,96440 Kč | 99,11 Kč |
| 100 | 3,40590 Kč | 340,59 Kč |
| 250 | 3,14048 Kč | 785,12 Kč |
| 500 | 2,97962 Kč | 1 489,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,84712 Kč | 2 847,12 Kč |
| 2 000 | 2,73825 Kč | 5 476,50 Kč |
| 3 000 | 2,68375 Kč | 8 051,25 Kč |
| 5 000 | 2,62332 Kč | 13 116,60 Kč |
| 7 000 | 2,58800 Kč | 18 116,00 Kč |
| 10 000 | 2,55405 Kč | 25 540,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


