
MOV-10D511KTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D511KTR-ND - Tape & Reel (TR) 118-MOV-10D511KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D511KTR |
Description | VARISTOR 510V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D511KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 415 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 2.5 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,62100 Kč | 36,21 Kč |
| 25 | 3,20800 Kč | 80,20 Kč |
| 100 | 2,74910 Kč | 274,91 Kč |
| 250 | 2,52936 Kč | 632,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,39634 Kč | 1 198,17 Kč |
| 1 000 | 2,28729 Kč | 2 287,29 Kč |
| 1 500 | 2,23256 Kč | 3 348,84 Kč |
| 2 500 | 2,17202 Kč | 5 430,05 Kč |
| 3 500 | 2,13663 Kč | 7 478,20 Kč |
| 5 000 | 2,10256 Kč | 10 512,80 Kč |
| 12 500 | 2,02922 Kč | 25 365,25 Kč |
| 25 000 | 1,98503 Kč | 49 625,75 Kč |
| 50 000 | 1,94866 Kč | 97 433,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |











