
MOV-10D511K | |
---|---|
DigiKey Part Number | 118-MOV-10D511K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-10D511K |
Description | VARISTOR 510V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D511K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 415 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 2.5 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 3,10400 Kč | 31,04 Kč |
25 | 2,73280 Kč | 68,32 Kč |
100 | 2,33500 Kč | 233,50 Kč |
250 | 2,14464 Kč | 536,16 Kč |
500 | 2,02968 Kč | 1 014,84 Kč |
1 000 | 1,93469 Kč | 1 934,69 Kč |
3 000 | 1,81776 Kč | 5 453,28 Kč |
5 000 | 1,77447 Kč | 8 872,35 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |