
MOV-10D361K | |
|---|---|
DigiKey Part Number | 118-MOV-10D361K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-10D361K |
Description | VARISTOR 360V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D361K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 2.5 kA | |
Energy | 47J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 280 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 3,00680 Kč | 75,17 Kč |
| 100 | 2,57020 Kč | 257,02 Kč |
| 250 | 2,36016 Kč | 590,04 Kč |
| 500 | 2,23418 Kč | 1 117,09 Kč |
| 1 000 | 2,13046 Kč | 2 130,46 Kč |
| 3 000 | 2,00223 Kč | 6 006,69 Kč |
| 5 000 | 1,95479 Kč | 9 773,95 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



