200 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D201KK

DigiKey Part Number
118-MOV-10D201KK-ND
Manufacturer
Manufacturer Product Number
MOV-10D201KK
Description
VARISTOR 200V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
225 V
Manufacturer
Bourns Inc.
Current - Surge
2.5 kA
Series
Energy
30J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
600 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
185 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 548
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,96100 Kč29,61 Kč
252,61120 Kč65,28 Kč
1002,22740 Kč222,74 Kč
2502,04300 Kč510,75 Kč
5001,93122 Kč965,61 Kč
1 0001,83966 Kč1 839,66 Kč
3 0001,72642 Kč5 179,26 Kč
5 0001,68450 Kč8 422,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč