
MOV-07D560K | |
|---|---|
DigiKey Part Number | 118-MOV-07D560K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D560K |
Description | VARISTOR 56V 250A DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D560K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 250 A | |
Energy | 3.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,35400 Kč | 23,54 Kč |
| 25 | 2,06640 Kč | 51,66 Kč |
| 100 | 1,75390 Kč | 175,39 Kč |
| 250 | 1,60556 Kč | 401,39 Kč |
| 500 | 1,51560 Kč | 757,80 Kč |
| 2 000 | 1,38072 Kč | 2 761,44 Kč |
| 4 000 | 1,33052 Kč | 5 322,08 Kč |
| 6 000 | 1,30538 Kč | 7 832,28 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

