
MOV-07D511KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D511KTR-ND - Tape & Reel (TR) 118-MOV-07D511KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D511KTR |
Description | VARISTOR 510V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D511KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 415 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 1.2 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 25 | 1,88600 Kč | 47,15 Kč |
| 100 | 1,59560 Kč | 159,56 Kč |
| 250 | 1,45920 Kč | 364,80 Kč |
| 500 | 1,37582 Kč | 687,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,27325 Kč | 1 909,88 Kč |
| 3 000 | 1,22308 Kč | 3 669,24 Kč |
| 4 500 | 1,19798 Kč | 5 390,91 Kč |
| 7 500 | 1,17010 Kč | 8 775,75 Kč |
| 10 500 | 1,15382 Kč | 12 115,11 Kč |
| 15 000 | 1,13816 Kč | 17 072,40 Kč |
| 37 500 | 1,10445 Kč | 41 416,88 Kč |
| 75 000 | 1,08413 Kč | 81 309,75 Kč |
| 150 000 | 1,06741 Kč | 160 111,50 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |


