
MOV-07D361KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D361KTR-ND - Tape & Reel (TR) 118-MOV-07D361KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D361KTR |
Description | VARISTOR 360V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D361KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 1.2 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 168 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,97900 Kč | 19,79 Kč |
| 25 | 1,74120 Kč | 43,53 Kč |
| 100 | 1,47480 Kč | 147,48 Kč |
| 250 | 1,34560 Kč | 336,40 Kč |
| 500 | 1,26854 Kč | 634,27 Kč |
| 1 000 | 1,20502 Kč | 1 205,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,15253 Kč | 2 305,06 Kč |
| 4 000 | 1,10935 Kč | 4 437,40 Kč |
| 6 000 | 1,08774 Kč | 6 526,44 Kč |
| 10 000 | 1,06381 Kč | 10 638,10 Kč |
| 14 000 | 1,04982 Kč | 14 697,48 Kč |
| 20 000 | 1,03636 Kč | 20 727,20 Kč |
| 50 000 | 1,00736 Kč | 50 368,00 Kč |
| 100 000 | 0,98990 Kč | 98 990,00 Kč |
| 200 000 | 0,97553 Kč | 195 106,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

