MOV-07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D271KTR

DigiKey Part Number
118-MOV-07D271KTR-ND - Tape & Reel (TR)
118-MOV-07D271KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-07D271KTR
Description
VARISTOR 270V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-07D271KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
1.2 kA
Energy
18J
Number of Circuits
1
Capacitance @ Frequency
222 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 661
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,76900 Kč17,69 Kč
251,55640 Kč38,91 Kč
1001,31080 Kč131,08 Kč
2501,19428 Kč298,57 Kč
5001,12436 Kč562,18 Kč
1 0001,06693 Kč1 066,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,32389 Kč2 647,78 Kč
6 0001,19149 Kč7 148,94 Kč
10 0001,05911 Kč10 591,10 Kč
50 0000,88039 Kč44 019,50 Kč
100 0000,86053 Kč86 053,00 Kč
200 0000,84729 Kč169 458,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč