Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOV-07D201KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D201KTR-ND - Tape & Reel (TR) 118-MOV-07D201KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D201KTR |
Description | VARISTOR 200V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D201KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 185 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 225 V | |
Current - Surge | 1.2 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 1,89000 Kč | 47,25 Kč |
| 100 | 1,60210 Kč | 160,21 Kč |
| 250 | 1,46232 Kč | 365,58 Kč |
| 500 | 1,37830 Kč | 689,15 Kč |
| 1 000 | 1,30944 Kč | 1 309,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,25264 Kč | 2 505,28 Kč |
| 4 000 | 1,20586 Kč | 4 823,44 Kč |
| 6 000 | 1,18243 Kč | 7 094,58 Kč |
| 10 000 | 1,15647 Kč | 11 564,70 Kč |
| 14 000 | 1,14130 Kč | 15 978,20 Kč |
| 20 000 | 1,12672 Kč | 22 534,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




