18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D180K

DigiKey Part Number
MOV-07D180K-ND
Manufacturer
Manufacturer Product Number
MOV-07D180K
Description
VARISTOR 18V 250A DISC 7MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-07D180K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
20 V
Current - Surge
250 A
Energy
0.9J
Number of Circuits
1
Capacitance @ Frequency
3840 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 807
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,73000 Kč27,30 Kč
252,41040 Kč60,26 Kč
1002,04730 Kč204,73 Kč
2501,87556 Kč468,89 Kč
5001,77224 Kč886,12 Kč
2 0001,61653 Kč3 233,06 Kč
4 0001,55874 Kč6 234,96 Kč
6 0001,52978 Kč9 178,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč