MOV-07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D151K

DigiKey Part Number
118-MOV-07D151K-ND
Manufacturer
Manufacturer Product Number
MOV-07D151K
Description
VARISTOR 150V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-07D151K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
1.2 kA
Energy
9.7J
Number of Circuits
1
Capacitance @ Frequency
396 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 539
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,93700 Kč19,37 Kč
251,69120 Kč42,28 Kč
1001,43310 Kč143,31 Kč
2501,30728 Kč326,82 Kč
5001,23188 Kč615,94 Kč
2 0001,11857 Kč2 237,14 Kč
4 0001,07650 Kč4 306,00 Kč
6 0001,05539 Kč6 332,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč