
MOV-07D101K | |
|---|---|
DigiKey Part Number | MOV-07D101K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D101K |
Description | VARISTOR 100V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D101K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 1.2 kA | |
Energy | 6.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,93700 Kč | 19,37 Kč |
| 25 | 1,69120 Kč | 42,28 Kč |
| 100 | 1,43310 Kč | 143,31 Kč |
| 250 | 1,30728 Kč | 326,82 Kč |
| 500 | 1,23188 Kč | 615,94 Kč |
| 2 000 | 1,11857 Kč | 2 237,14 Kč |
| 4 000 | 1,07650 Kč | 4 306,00 Kč |
| 6 000 | 1,05539 Kč | 6 332,34 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

