Parametric Equivalent

MH2029-700T | |
|---|---|
cms-digikey-product-number | 118-MH2029-700TTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | MH2029-700T |
cms-description | FERRITE BEAD 70 OHM 0805 1LN |
cms-standard-lead-time | 23 Weeks |
cms-customer-reference | |
cms-detailed-description | 70 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 6A 9mOhm |
Datasheet | Datasheet |
cms-eda-cad-models | MH2029-700T Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 20 000 | 0,52495 Kč | 10 499,00 Kč |
| Unit Price without VAT: | 0,52495 Kč |
|---|---|
| Unit Price with VAT: | 0,63519 Kč |






