MG2029 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH2029-401Y

DigiKey Part Number
118-MH2029-401YTR-ND - Tape & Reel (TR)
118-MH2029-401YCT-ND - Cut Tape (CT)
118-MH2029-401YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH2029-401Y
Description
FERRITE BEAD 400 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
400 Ohms 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH2029-401Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
400 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,45600 Kč14,56 Kč
251,26520 Kč31,63 Kč
501,14020 Kč57,01 Kč
1001,02160 Kč102,16 Kč
2500,87884 Kč219,71 Kč
5000,78106 Kč390,53 Kč
1 0000,69076 Kč690,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,53572 Kč2 142,88 Kč
8 0000,46250 Kč3 700,00 Kč
12 0000,44731 Kč5 367,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč