80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH1608-800Y

DigiKey Part Number
MH1608-800YTR-ND - Tape & Reel (TR)
MH1608-800YCT-ND - Cut Tape (CT)
MH1608-800YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH1608-800Y
Description
FERRITE BEAD 80 OHM 0603 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH1608-800Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
40mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBH160808T-800Y-SCal-Chip Electronics, Inc.3 7504713-FBH160808T-800Y-SCT-ND2,10000 KčParametric Equivalent
HFZ 1608PF-800T30TAI-TECH Advanced Electronics Co., Ltd.5 6614816-HFZ1608PF-800T30CT-ND2,31000 KčParametric Equivalent
In-Stock: 17 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,55400 Kč15,54 Kč
251,34400 Kč33,60 Kč
501,20520 Kč60,26 Kč
1001,08140 Kč108,14 Kč
2500,93148 Kč232,87 Kč
5000,82774 Kč413,87 Kč
1 0000,73220 Kč732,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,56112 Kč2 244,48 Kč
8 0000,48442 Kč3 875,36 Kč
12 0000,44621 Kč5 354,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč