80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH1608-800T

DigiKey Part Number
118-MH1608-800TTR-ND - Tape & Reel (TR)
118-MH1608-800TCT-ND - Cut Tape (CT)
118-MH1608-800TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH1608-800T
Description
FERRITE BEAD 80 OHM 0603 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
40mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBH160808T-800Y-SCal-Chip Electronics, Inc.3 7504713-FBH160808T-800Y-SCT-ND2,10000 KčParametric Equivalent
HFZ 1608PF-800T30TAI-TECH Advanced Electronics Co., Ltd.5 6614816-HFZ1608PF-800T30CT-ND2,31000 KčParametric Equivalent
In-Stock: 7 779
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,51200 Kč15,12 Kč
251,31040 Kč32,76 Kč
501,17580 Kč58,79 Kč
1001,05410 Kč105,41 Kč
2500,90796 Kč226,99 Kč
5000,80716 Kč403,58 Kč
1 0000,71414 Kč714,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,54768 Kč2 190,72 Kč
8 0000,47306 Kč3 784,48 Kč
12 0000,43308 Kč5 196,96 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč