
MH1608-221T | |
---|---|
DigiKey Part Number | 118-MH1608-221TTR-ND - Tape & Reel (TR) 118-MH1608-221TCT-ND - Cut Tape (CT) 118-MH1608-221TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-221T |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,16600 Kč | 11,66 Kč |
25 | 1,00800 Kč | 25,20 Kč |
50 | 0,90820 Kč | 45,41 Kč |
100 | 0,81240 Kč | 81,24 Kč |
250 | 0,70072 Kč | 175,18 Kč |
500 | 0,62406 Kč | 312,03 Kč |
1 000 | 0,55304 Kč | 553,04 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,42624 Kč | 1 704,96 Kč |
8 000 | 0,36942 Kč | 2 955,36 Kč |
12 000 | 0,33849 Kč | 4 061,88 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |