
MH1005-800Y | |
|---|---|
DigiKey Part Number | 118-MH1005-800YTR-ND - Tape & Reel (TR) 118-MH1005-800YCT-ND - Cut Tape (CT) 118-MH1005-800YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1005-800Y |
Description | FERRITE BEAD 80 OHM 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz Ferrite Bead 2.3A 38mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 38mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,13700 Kč | 11,37 Kč |
| 25 | 0,98520 Kč | 24,63 Kč |
| 50 | 0,88420 Kč | 44,21 Kč |
| 100 | 0,79360 Kč | 79,36 Kč |
| 250 | 0,68540 Kč | 171,35 Kč |
| 500 | 0,61046 Kč | 305,23 Kč |
| 1 000 | 0,54099 Kč | 540,99 Kč |
| 5 000 | 0,40256 Kč | 2 012,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,34474 Kč | 3 447,40 Kč |
| 20 000 | 0,32891 Kč | 6 578,20 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


