
MH1005-300Y | |
|---|---|
DigiKey Part Number | 118-MH1005-300YTR-ND - Tape & Reel (TR) 118-MH1005-300YCT-ND - Cut Tape (CT) 118-MH1005-300YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1005-300Y |
Description | FERRITE BEAD 30 OHM 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz Ferrite Bead 3A 22mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 22mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.020" (0.50mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 1,03320 Kč | 25,83 Kč |
| 50 | 0,92820 Kč | 46,41 Kč |
| 100 | 0,83150 Kč | 83,15 Kč |
| 250 | 0,71812 Kč | 179,53 Kč |
| 500 | 0,63918 Kč | 319,59 Kč |
| 1 000 | 0,56653 Kč | 566,53 Kč |
| 5 000 | 0,41782 Kč | 2 089,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36108 Kč | 3 610,80 Kč |
| 20 000 | 0,32809 Kč | 6 561,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

