
MF-USMFLAB | |
|---|---|
DigiKey Part Number | MF-USMFLAB-ND |
Manufacturer | |
Manufacturer Product Number | MF-USMFLAB |
Description | FUSE KIT PTC RST 0.05-1.5A 40PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Kit 0.05 ~ 1.5A 6 ~ 30VDC Surface Mount 40 Pieces (8 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | PTC Resettable | |
Response Time | - | |
Voltage Rating | 6 ~ 30VDC | |
Current Rating (Amps) | 0.05 ~ 1.5A | |
Quantity | 40 Pieces (8 Values - 5 Each) | |
Includes | - | |
Mounting Type | Surface Mount | |
Packages Included | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 637,81600 Kč | 3 189,08 Kč |
| Unit Price without VAT: | 637,81600 Kč |
|---|---|
| Unit Price with VAT: | 771,75736 Kč |

