Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-USMF035-2

DigiKey Part Number
MF-USMF035-2TR-ND - Tape & Reel (TR)
MF-USMF035-2CT-ND - Cut Tape (CT)
MF-USMF035-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-USMF035-2
Description
PTC RESET FUSE 6V 350MA 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-USMF035-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
350 mA
Current - Trip (It)
750 mA
Current - Max
40 A
Time to Trip
200 ms
Resistance - Initial (Ri) (Min)
200 mOhms
Resistance - Post Trip (R1) (Max)
1.3 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 433
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
513,60600 Kč68,03 Kč
1012,57800 Kč125,78 Kč
5010,42760 Kč521,38 Kč
1009,62340 Kč962,34 Kč
2508,65032 Kč2 162,58 Kč
5007,97798 Kč3 988,99 Kč
1 0007,35581 Kč7 355,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,46164 Kč19 384,92 Kč
6 0005,94992 Kč35 699,52 Kč
9 0005,66783 Kč51 010,47 Kč
15 0005,32942 Kč79 941,30 Kč
21 0005,24950 Kč110 239,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč