
MF-USHT150KX/12-2 | |
---|---|
DigiKey Part Number | 118-MF-USHT150KX/12-2TR-ND - Tape & Reel (TR) 118-MF-USHT150KX/12-2CT-ND - Cut Tape (CT) 118-MF-USHT150KX/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USHT150KX/12-2 |
Description | PTC RESET FUSE 12V 1.5A 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 4.5 A | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.135" L x 0.110" W (3.43mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,87000 Kč | 21,87 Kč |
5 | 18,03800 Kč | 90,19 Kč |
10 | 16,64300 Kč | 166,43 Kč |
50 | 13,81440 Kč | 690,72 Kč |
100 | 12,74590 Kč | 1 274,59 Kč |
250 | 11,45732 Kč | 2 864,33 Kč |
500 | 10,56580 Kč | 5 282,90 Kč |
1 000 | 9,74011 Kč | 9 740,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 8,55301 Kč | 25 659,03 Kč |
6 000 | 7,87357 Kč | 47 241,42 Kč |
9 000 | 7,55088 Kč | 67 957,92 Kč |
Unit Price without VAT: | 21,87000 Kč |
---|---|
Unit Price with VAT: | 26,46270 Kč |