
MF-USHT020KX/36-2 | |
|---|---|
DigiKey Part Number | 118-MF-USHT020KX/36-2TR-ND - Tape & Reel (TR) 118-MF-USHT020KX/36-2CT-ND - Cut Tape (CT) 118-MF-USHT020KX/36-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USHT020KX/36-2 |
Description | PTC RESET FUSE 36V 200MA 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 36V 200 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 36V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 600 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.135" L x 0.110" W (3.43mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 5 | 20,87200 Kč | 104,36 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 50 | 15,99200 Kč | 799,60 Kč |
| 100 | 14,75530 Kč | 1 475,53 Kč |
| 250 | 13,26232 Kč | 3 315,58 Kč |
| 500 | 12,23008 Kč | 6 115,04 Kč |
| 1 000 | 11,27383 Kč | 11 273,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,89902 Kč | 29 697,06 Kč |
| 6 000 | 9,11198 Kč | 54 671,88 Kč |
| 9 000 | 8,67791 Kč | 78 101,19 Kč |
| 15 000 | 8,39920 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

