


MF-USHT016KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-USHT016KX-2TR-ND - Tape & Reel (TR) 118-MF-USHT016KX-2CT-ND - Cut Tape (CT) 118-MF-USHT016KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USHT016KX-2 |
Description | PTC RESET FUSE 30V 160MA 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 5 | 19,10800 Kč | 95,54 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 50 | 14,62300 Kč | 731,15 Kč |
| 100 | 13,49120 Kč | 1 349,12 Kč |
| 250 | 12,12676 Kč | 3 031,69 Kč |
| 500 | 11,18354 Kč | 5 591,77 Kč |
| 1 000 | 10,30960 Kč | 10 309,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,05315 Kč | 27 159,45 Kč |
| 6 000 | 8,33397 Kč | 50 003,82 Kč |
| 9 000 | 7,93738 Kč | 71 436,42 Kč |
| 15 000 | 7,61178 Kč | 114 176,70 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

