
MF-USHT010KX/36-2 | |
|---|---|
DigiKey Part Number | 118-MF-USHT010KX/36-2TR-ND - Tape & Reel (TR) 118-MF-USHT010KX/36-2CT-ND - Cut Tape (CT) 118-MF-USHT010KX/36-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USHT010KX/36-2 |
Description | PTC RESET FUSE 36V 100MA 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 36V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 1 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 7.5 Ohms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 36V | Package / Case 1210 (3225 Metric), Concave |
Current - Hold (Ih) (Max) 100 mA | Size / Dimension 0.135" L x 0.110" W (3.43mm x 2.80mm) |
Current - Trip (It) 500 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Max 20 A | Approval Agency cURus |
Time to Trip 1.5 s | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 5 | 20,73000 Kč | 103,65 Kč |
| 10 | 19,14500 Kč | 191,45 Kč |
| 50 | 15,88360 Kč | 794,18 Kč |
| 100 | 14,65520 Kč | 1 465,52 Kč |
| 250 | 13,17232 Kč | 3 293,08 Kč |
| 500 | 12,14708 Kč | 6 073,54 Kč |
| 1 000 | 11,19732 Kč | 11 197,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,83184 Kč | 29 495,52 Kč |
| 6 000 | 9,05014 Kč | 54 300,84 Kč |
| 9 000 | 8,61902 Kč | 77 571,18 Kč |
| 15 000 | 8,34220 Kč | 125 133,00 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

