MF-SMHT-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-SMHT-Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-SMHT160-2

DigiKey Part Number
MF-SMHT160-2TR-ND - Tape & Reel (TR)
MF-SMHT160-2CT-ND - Cut Tape (CT)
MF-SMHT160-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-SMHT160-2
Description
PTC RESET FUSE 16V 1.6A 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.6 A Ih Surface Mount 2-SMD
EDA/CAD Models
MF-SMHT160-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.6 A
Current - Trip (It)
3.2 A
Current - Max
100 A
Time to Trip
10 s
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
150 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.374" L x 0.234" W (9.50mm x 5.94mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
515,36600 Kč76,83 Kč
1014,16700 Kč141,67 Kč
5011,75440 Kč587,72 Kč
10010,84500 Kč1 084,50 Kč
2509,74784 Kč2 436,96 Kč
5008,99004 Kč4 495,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,90175 Kč11 852,62 Kč
3 0007,27944 Kč21 838,32 Kč
4 5006,93649 Kč31 214,21 Kč
7 5006,52522 Kč48 939,15 Kč
10 5006,31500 Kč66 307,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč