


MF-SMHT136-2 | |
|---|---|
DigiKey Part Number | MF-SMHT136-2TR-ND - Tape & Reel (TR) MF-SMHT136-2CT-ND - Cut Tape (CT) MF-SMHT136-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SMHT136-2 |
Description | PTC RESET FUSE 16V 1.36A 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.36 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SMHT136-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.36 A | |
Current - Trip (It) | 2.72 A | |
Current - Max | 100 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 85 mOhms | |
Resistance - Post Trip (R1) (Max) | 330 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.314" L x 0.264" W (7.98mm x 6.71mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 5 | 15,36600 Kč | 76,83 Kč |
| 10 | 14,16700 Kč | 141,67 Kč |
| 50 | 11,75440 Kč | 587,72 Kč |
| 100 | 10,84500 Kč | 1 084,50 Kč |
| 250 | 9,74784 Kč | 2 436,96 Kč |
| 500 | 8,99004 Kč | 4 495,02 Kč |
| 1 000 | 8,28802 Kč | 8 288,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,63768 Kč | 15 275,36 Kč |
| 4 000 | 7,03454 Kč | 28 138,16 Kč |
| 6 000 | 6,70208 Kč | 40 212,48 Kč |
| 10 000 | 6,31500 Kč | 63 150,00 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |




