


MF-SMHT136-2 | |
|---|---|
DigiKey Part Number | MF-SMHT136-2TR-ND - Tape & Reel (TR) MF-SMHT136-2CT-ND - Cut Tape (CT) MF-SMHT136-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SMHT136-2 |
Description | PTC RESET FUSE 16V 1.36A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.36 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SMHT136-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.36 A | |
Current - Trip (It) | 2.72 A | |
Current - Max | 100 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 85 mOhms | |
Resistance - Post Trip (R1) (Max) | 330 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.314" L x 0.264" W (7.98mm x 6.71mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 5 | 16,08400 Kč | 80,42 Kč |
| 10 | 14,84600 Kč | 148,46 Kč |
| 50 | 12,30900 Kč | 615,45 Kč |
| 100 | 11,35780 Kč | 1 135,78 Kč |
| 250 | 10,21008 Kč | 2 552,52 Kč |
| 500 | 9,41592 Kč | 4 707,96 Kč |
| 1 000 | 8,68099 Kč | 8 680,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,99982 Kč | 15 999,64 Kč |
| 4 000 | 7,36804 Kč | 29 472,16 Kč |
| 6 000 | 7,01981 Kč | 42 118,86 Kč |
| 10 000 | 6,60213 Kč | 66 021,30 Kč |
| 14 000 | 6,33916 Kč | 88 748,24 Kč |
| 20 000 | 6,29940 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


