



MF-SM100/33-2 | |
|---|---|
DigiKey Part Number | MF-SM100/33-2TR-ND - Tape & Reel (TR) MF-SM100/33-2CT-ND - Cut Tape (CT) MF-SM100/33-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM100/33-2 |
Description | PTC RESET FUSE 33V 1.1A 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM100/33-2 Models |
Category | Resistance - Initial (Ri) (Min) 120 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 410 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 33V | Package / Case 2-SMD |
Current - Hold (Ih) (Max) 1.1 A | Size / Dimension 0.287" L x 0.214" W (7.31mm x 5.44mm) |
Current - Trip (It) 2.2 A | Thickness (Max) 0.118" (3.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
Time to Trip 500 ms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSL110332RZ | Excel Cell Electronic Co., Ltd. | 1 580 | 5916-ERFSL110332RZCT-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 5 | 8,56800 Kč | 42,84 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 50 | 6,55140 Kč | 327,57 Kč |
| 100 | 6,04530 Kč | 604,53 Kč |
| 250 | 5,43596 Kč | 1 358,99 Kč |
| 500 | 5,01432 Kč | 2 507,16 Kč |
| 1 000 | 4,62397 Kč | 4 623,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,26270 Kč | 8 525,40 Kč |
| 4 000 | 3,92773 Kč | 15 710,92 Kč |
| 6 000 | 3,74317 Kč | 22 459,02 Kč |
| 10 000 | 3,52187 Kč | 35 218,70 Kč |
| 14 000 | 3,38260 Kč | 47 356,40 Kč |
| 20 000 | 3,24034 Kč | 64 806,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |




