

MF-SM013/250V-0 | |
---|---|
DigiKey Part Number | 118-MF-SM013/250V-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-SM013/250V-0 |
Description | PTC RESET FUSE 60V 130MA 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM013/250V-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Max | 3 A | |
Resistance - Initial (Ri) (Min) | 4 Ohms | |
Resistance - Post Trip (R1) (Max) | 16 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.350" L x 0.283" W (8.90mm x 7.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.402" (10.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,83000 Kč | 25,83 Kč |
5 | 21,41400 Kč | 107,07 Kč |
10 | 19,74700 Kč | 197,47 Kč |
50 | 16,39320 Kč | 819,66 Kč |
100 | 15,12470 Kč | 1 512,47 Kč |
250 | 13,59364 Kč | 3 398,41 Kč |
500 | 12,53508 Kč | 6 267,54 Kč |
1 000 | 11,55440 Kč | 11 554,40 Kč |
5 000 | 9,54372 Kč | 47 718,60 Kč |
Unit Price without VAT: | 25,83000 Kč |
---|---|
Unit Price with VAT: | 31,25430 Kč |