


MF-RX250/72-2-14 | |
|---|---|
DigiKey Part Number | 118-MF-RX250/72-2-14TR-ND - Tape & Reel (TR) 118-MF-RX250/72-2-14CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX250/72-2-14 |
Description | PTC RESET FUSE 72V 2.5A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.702" L x 0.122" W (17.84mm x 3.10mm) | |
Height - Seated (Max) | 0.785" (19.94mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 5 | 16,46200 Kč | 82,31 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 50 | 12,60720 Kč | 630,36 Kč |
| 100 | 11,63500 Kč | 1 163,50 Kč |
| 250 | 10,45784 Kč | 2 614,46 Kč |
| 500 | 9,64438 Kč | 4 822,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,89118 Kč | 8 891,18 Kč |
| 2 000 | 8,19321 Kč | 16 386,42 Kč |
| 3 000 | 7,80860 Kč | 23 425,80 Kč |
| 5 000 | 7,34741 Kč | 36 737,05 Kč |
| 7 000 | 7,05719 Kč | 49 400,33 Kč |
| 10 000 | 6,82435 Kč | 68 243,50 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

