


MF-RX250/72-0 | |
|---|---|
DigiKey Part Number | MF-RX250/72-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RX250/72-0 |
Description | PTC RESET FUSE 72V 2.5A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX250/72-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.839" L x 0.122" W (21.30mm x 3.10mm) | |
Height - Seated (Max) | 1.039" (26.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 5 | 11,80000 Kč | 59,00 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 50 | 9,02500 Kč | 451,25 Kč |
| 100 | 8,32570 Kč | 832,57 Kč |
| 250 | 7,48536 Kč | 1 871,34 Kč |
| 500 | 6,90414 Kč | 3 452,07 Kč |
| 1 000 | 6,36596 Kč | 6 365,96 Kč |
| 5 000 | 5,26332 Kč | 26 316,60 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |








