MF-RM025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-RM025

MF-RM025/240-0

DigiKey Part Number
118-MF-RM025/240-0-ND
Manufacturer
Manufacturer Product Number
MF-RM025/240-0
Description
PTC RESET FUSE 240V 250MA RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 240V (265V Int) 250 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
240V (265V Int)
Current - Hold (Ih) (Max)
250 mA
Current - Trip (It)
560 mA
Current - Max
3.5 A
Time to Trip
18.5 s
Resistance - Initial (Ri) (Min)
1.3 Ohms
Resistance - Post Trip (R1) (Max)
3.8 Ohms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.394" L x 0.150" W (10.00mm x 3.80mm)
Height - Seated (Max)
0.787" (20.00mm)
Thickness (Max)
-
Lead Spacing
0.114" (2.90mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 372
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,71000 Kč17,71 Kč
514,62200 Kč73,11 Kč
1013,47700 Kč134,77 Kč
5011,18980 Kč559,49 Kč
10010,32330 Kč1 032,33 Kč
2509,27936 Kč2 319,84 Kč
5008,55822 Kč4 279,11 Kč
1 0007,89040 Kč7 890,40 Kč
5 0006,52150 Kč32 607,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,71000 Kč
Unit Price with VAT:21,42910 Kč