


MF-RM012/240-0 | |
|---|---|
DigiKey Part Number | 118-MF-RM012/240-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RM012/240-0 |
Description | PTC RESET FUSE 240V 120MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 3 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 12 Ohms |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.327" Dia x 0.150" T (8.30mm x 3.80mm) |
Voltage - Max 240V (265V Int) | Height - Seated (Max) 0.508" (12.90mm) |
Current - Hold (Ih) (Max) 120 mA | Lead Spacing 0.114" (2.90mm) |
Current - Trip (It) 300 mA | Approval Agency cURus, TUV |
Current - Max 1.2 A | Base Product Number |
Time to Trip 15 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 5 | 14,14000 Kč | 70,70 Kč |
| 10 | 13,05600 Kč | 130,56 Kč |
| 50 | 10,82820 Kč | 541,41 Kč |
| 100 | 9,99190 Kč | 999,19 Kč |
| 250 | 8,98120 Kč | 2 245,30 Kč |
| 500 | 8,28338 Kč | 4 141,69 Kč |
| 1 000 | 7,63708 Kč | 7 637,08 Kč |
| 5 000 | 6,31288 Kč | 31 564,40 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

