


MF-RM008/240-2 | |
|---|---|
DigiKey Part Number | 118-MF-RM008/240-2TR-ND - Tape & Reel (TR) 118-MF-RM008/240-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RM008/240-2 |
Description | PTC RESET FUSE 240V 80MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 80 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 7.4 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 26 Ohms |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.327" Dia x 0.150" T (8.30mm x 3.80mm) |
Voltage - Max 240V (265V Int) | Height - Seated (Max) 0.508" (12.90mm) |
Current - Hold (Ih) (Max) 80 mA | Lead Spacing 0.114" (2.90mm) |
Current - Trip (It) 190 mA | Approval Agency cURus, TUV |
Current - Max 1.2 A | Base Product Number |
Time to Trip 10 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 5 | 12,93000 Kč | 64,65 Kč |
| 10 | 11,90800 Kč | 119,08 Kč |
| 50 | 9,88560 Kč | 494,28 Kč |
| 100 | 9,12220 Kč | 912,22 Kč |
| 250 | 8,19956 Kč | 2 049,89 Kč |
| 500 | 7,56304 Kč | 3 781,52 Kč |
| 1 000 | 6,97324 Kč | 6 973,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,42673 Kč | 12 853,46 Kč |
| 4 000 | 5,92015 Kč | 23 680,60 Kč |
| 6 000 | 5,64089 Kč | 33 845,34 Kč |
| 10 000 | 5,30602 Kč | 53 060,20 Kč |
| 14 000 | 5,09519 Kč | 71 332,66 Kč |
| 20 000 | 4,95318 Kč | 99 063,60 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

