


MF-RM005/240-2 | |
|---|---|
DigiKey Part Number | MF-RM005/240-2TR-ND - Tape & Reel (TR) MF-RM005/240-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RM005/240-2 |
Description | PTC RESET FUSE 240V 50MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 120 mA | |
Current - Max | 1 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 18.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 65 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.327" Dia x 0.150" T (8.30mm x 3.80mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.114" (2.90mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 5 | 12,38800 Kč | 61,94 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 50 | 9,47420 Kč | 473,71 Kč |
| 100 | 8,74360 Kč | 874,36 Kč |
| 250 | 7,85996 Kč | 1 964,99 Kč |
| 500 | 7,24934 Kč | 3 624,67 Kč |
| 1 000 | 6,68429 Kč | 6 684,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,16061 Kč | 12 321,22 Kč |
| 4 000 | 5,67518 Kč | 22 700,72 Kč |
| 6 000 | 5,40762 Kč | 32 445,72 Kč |
| 10 000 | 5,08675 Kč | 50 867,50 Kč |
| 14 000 | 4,88477 Kč | 68 386,78 Kč |
| 20 000 | 4,72455 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

