


MF-RHT750-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT750-2TR-ND - Tape & Reel (TR) 118-MF-RHT750-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT750-2 |
Description | PTC RESET FUSE 16V 7.5A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RHT750-2 Models |
Category | Resistance - Initial (Ri) (Min) 9.4 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 22 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 7.5 A | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Trip (It) 13.1 A | Height - Seated (Max) 0.925" (23.50mm) |
Current - Max 100 A | Lead Spacing 0.114" (2.90mm) |
Time to Trip 7 s | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 5 | 27,15400 Kč | 135,77 Kč |
| 10 | 25,04700 Kč | 250,47 Kč |
| 50 | 20,78040 Kč | 1 039,02 Kč |
| 100 | 19,17450 Kč | 1 917,45 Kč |
| 250 | 17,23164 Kč | 4 307,91 Kč |
| 500 | 15,88856 Kč | 7 944,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,64411 Kč | 14 644,11 Kč |
| 2 000 | 13,49038 Kč | 26 980,76 Kč |
| 3 000 | 12,85443 Kč | 38 563,29 Kč |
| 5 000 | 12,09189 Kč | 60 459,45 Kč |
| 7 000 | 11,61187 Kč | 81 283,09 Kč |
| 10 000 | 11,20983 Kč | 112 098,30 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |

