Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RHT700-2

DigiKey Part Number
118-MF-RHT700-2TR-ND - Tape & Reel (TR)
118-MF-RHT700-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-RHT700-2
Description
PTC RESET FUSE 16V 7A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
10 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
25 mOhms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
16V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
7 A
Size / Dimension
0.551" L x 0.118" W (14.00mm x 3.00mm)
Current - Trip (It)
13 A
Height - Seated (Max)
0.862" (21.90mm)
Current - Max
100 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
7 s
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 951
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
520,73000 Kč103,65 Kč
1019,14500 Kč191,45 Kč
5015,88360 Kč794,18 Kč
10014,65520 Kč1 465,52 Kč
25013,17232 Kč3 293,08 Kč
50012,14708 Kč6 073,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,67440 Kč16 011,60 Kč
3 0009,83184 Kč29 495,52 Kč
4 5009,36755 Kč42 153,97 Kč
7 5008,81056 Kč66 079,20 Kč
10 5008,45998 Kč88 829,79 Kč
15 0008,34220 Kč125 133,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč