

MF-RHT700-2 | |
---|---|
DigiKey Part Number | 118-MF-RHT700-2TR-ND - Tape & Reel (TR) 118-MF-RHT700-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT700-2 |
Description | PTC RESET FUSE 16V 7A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 13 A | |
Current - Max | 100 A | |
Time to Trip | 7 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 25 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.862" (21.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,14000 $ | 1,14 $ |
5 | 0,94800 $ | 4,74 $ |
10 | 0,87400 $ | 8,74 $ |
50 | 0,72540 $ | 36,27 $ |
100 | 0,66930 $ | 66,93 $ |
250 | 0,60152 $ | 150,38 $ |
500 | 0,55470 $ | 277,35 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,48745 $ | 731,17 $ |
3 000 | 0,44898 $ | 1 346,94 $ |
4 500 | 0,42778 $ | 1 925,01 $ |
7 500 | 0,40234 $ | 3 017,55 $ |
10 500 | 0,40000 $ | 4 200,00 $ |
Unit Price without VAT: | 1,14000 $ |
---|---|
Unit Price with VAT: | 1,37940 $ |