


MF-RHT550-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT550-2TR-ND - Tape & Reel (TR) 118-MF-RHT550-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT550-2 |
Description | PTC RESET FUSE 16V 5.5A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 15 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 37 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 5.5 A | Size / Dimension 0.441" L x 0.118" W (11.20mm x 3.00mm) |
Current - Trip (It) 10 A | Height - Seated (Max) 0.744" (18.90mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 6 s | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 5 | 18,39400 Kč | 91,97 Kč |
| 10 | 16,95600 Kč | 169,56 Kč |
| 50 | 14,06500 Kč | 703,25 Kč |
| 100 | 12,97840 Kč | 1 297,84 Kč |
| 250 | 11,66656 Kč | 2 916,64 Kč |
| 500 | 10,75894 Kč | 5 379,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,45533 Kč | 14 183,00 Kč |
| 3 000 | 8,70988 Kč | 26 129,64 Kč |
| 4 500 | 8,29905 Kč | 37 345,72 Kč |
| 7 500 | 7,80624 Kč | 58 546,80 Kč |
| 10 500 | 7,49604 Kč | 78 708,42 Kč |
| 15 000 | 7,29943 Kč | 109 491,45 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |

