


MF-RHT450-0 | |
|---|---|
DigiKey Part Number | MF-RHT450-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHT450-0 |
Description | PTC RESET FUSE 16V 4.5A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RHT450-0 Models |
Category | Resistance - Initial (Ri) (Min) 22 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 54 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 4.5 A | Size / Dimension 0.409" L x 0.118" W (10.40mm x 3.00mm) |
Current - Trip (It) 7.8 A | Height - Seated (Max) 0.614" (15.60mm) |
Current - Max 100 A | Lead Spacing 0.114" (2.90mm) |
Time to Trip 3 s | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 5 | 17,18400 Kč | 85,92 Kč |
| 10 | 15,85000 Kč | 158,50 Kč |
| 50 | 13,15140 Kč | 657,57 Kč |
| 100 | 12,13370 Kč | 1 213,37 Kč |
| 250 | 10,90576 Kč | 2 726,44 Kč |
| 500 | 10,05820 Kč | 5 029,10 Kč |
| 1 000 | 9,27256 Kč | 9 272,56 Kč |
| 5 000 | 7,66244 Kč | 38 312,20 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |

