Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RHT400-2

DigiKey Part Number
118-MF-RHT400-2TR-ND - Tape & Reel (TR)
118-MF-RHT400-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-RHT400-2
Description
PTC RESET FUSE 16V 4A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
24 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
60 mOhms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
16V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
4 A
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Current - Trip (It)
7.5 A
Height - Seated (Max)
0.591" (15.00mm)
Current - Max
100 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
5 s
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
513,22200 Kč66,11 Kč
1012,20000 Kč122,00 Kč
5010,12320 Kč506,16 Kč
1009,34120 Kč934,12 Kč
2508,39724 Kč2 099,31 Kč
5007,74490 Kč3 872,45 Kč
1 0007,14113 Kč7 141,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,27313 Kč18 819,39 Kč
6 0005,77645 Kč34 658,70 Kč
9 0005,50265 Kč49 523,85 Kč
15 0005,17418 Kč77 612,70 Kč
21 0005,08457 Kč106 775,97 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč