


MF-RHT400-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT400-2TR-ND - Tape & Reel (TR) 118-MF-RHT400-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT400-2 |
Description | PTC RESET FUSE 16V 4A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 24 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 60 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 4 A | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Current - Trip (It) 7.5 A | Height - Seated (Max) 0.591" (15.00mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 5 s | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 5 | 13,22200 Kč | 66,11 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 50 | 10,12320 Kč | 506,16 Kč |
| 100 | 9,34120 Kč | 934,12 Kč |
| 250 | 8,39724 Kč | 2 099,31 Kč |
| 500 | 7,74490 Kč | 3 872,45 Kč |
| 1 000 | 7,14113 Kč | 7 141,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,27313 Kč | 18 819,39 Kč |
| 6 000 | 5,77645 Kč | 34 658,70 Kč |
| 9 000 | 5,50265 Kč | 49 523,85 Kč |
| 15 000 | 5,17418 Kč | 77 612,70 Kč |
| 21 000 | 5,08457 Kč | 106 775,97 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

