MF-RHT200-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bel Fuse Inc.
In Stock: 0
Unit Price: 19,40000 Kč
Datasheet
Polymeric PTC Resettable Fuse 16V 2 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 2 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RHT200-2

DigiKey Part Number
118-MF-RHT200-2TR-ND - Tape & Reel (TR)
118-MF-RHT200-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-RHT200-2
Description
PTC RESET FUSE 16V 2A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RHT200-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
45 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
110 mOhms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
16V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
2 A
Size / Dimension
0.370" Dia x 0.118" T (9.40mm x 3.00mm)
Current - Trip (It)
3.8 A
Height - Seated (Max)
0.551" (14.00mm)
Current - Max
100 A
Lead Spacing
0.114" (2.90mm)
Time to Trip
3 s
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZRN0200FF2DBel Fuse Inc.05923-0ZRN0200FF2DCT-ND19,40000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
517,18400 Kč85,92 Kč
1015,85000 Kč158,50 Kč
5013,15140 Kč657,57 Kč
10012,13370 Kč1 213,37 Kč
25010,90576 Kč2 726,44 Kč
50010,05820 Kč5 029,10 Kč
1 0009,27256 Kč9 272,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,14338 Kč24 430,14 Kč
6 0007,49707 Kč44 982,42 Kč
9 0007,14069 Kč64 266,21 Kč
15 0006,77804 Kč101 670,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč