


MF-RHT100-2 | |
|---|---|
DigiKey Part Number | MF-RHT100-2TR-ND - Tape & Reel (TR) MF-RHT100-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT100-2 |
Description | PTC RESET FUSE 30V 1A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 180 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 430 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 1 A | Size / Dimension 0.382" L x 0.118" W (9.70mm x 3.00mm) |
Current - Trip (It) 1.8 A | Height - Seated (Max) 0.535" (13.60mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 5.2 s | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRN0100FF2D | Bel Fuse Inc. | 2 500 | 5923-0ZRN0100FF2DCT-ND | 19,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 5 | 17,18400 Kč | 85,92 Kč |
| 10 | 15,85000 Kč | 158,50 Kč |
| 50 | 13,15140 Kč | 657,57 Kč |
| 100 | 12,13370 Kč | 1 213,37 Kč |
| 250 | 10,90576 Kč | 2 726,44 Kč |
| 500 | 10,05820 Kč | 5 029,10 Kč |
| 1 000 | 9,27256 Kč | 9 272,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,14338 Kč | 24 430,14 Kč |
| 6 000 | 7,49707 Kč | 44 982,42 Kč |
| 9 000 | 7,14069 Kč | 64 266,21 Kč |
| 15 000 | 6,77804 Kč | 101 670,60 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |

